Similar




UMF1V6R8MDD1TP | |
|---|---|
DigiKey Part Number | 493-10238-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UMF1V6R8MDD1TP |
Description | CAP ALUM 6.8UF 20% 35V RADIAL TH |
Customer Reference | |
Detailed Description | 6.8 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UMF1V6R8MDD1TP Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 40 mA @ 120 Hz |
Packaging Tape & Box (TB) | Impedance 2.6 Ohms |
Part Status Obsolete | Lead Spacing 0.059" (1.50mm) |
Capacitance | Size / Dimension 0.157" Dia (4.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.236" (6.00mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEA-GA1V6R8 | Panasonic Industry | 409 | P14493-ND | 0,25000 € | Similar |


