



UMF1V1R5MDD1TP | |
|---|---|
DigiKey Part Number | 493-10233-1-ND - Cut Tape (CT) 493-10233-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UMF1V1R5MDD1TP |
Description | CAP ALUM 1.5UF 20% 35V RADIAL TH |
Customer Reference | |
Detailed Description | 1.5 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UMF1V1R5MDD1TP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 25 mA @ 120 Hz | |
Ripple Current @ High Frequency | 50 mA @ 100 kHz | |
Impedance | 5 Ohms | |
Lead Spacing | 0.059" (1.50mm) | |
Size / Dimension | 0.157" Dia (4.00mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,31900 € | 3,19 € |
| 50 | 0,23760 € | 11,88 € |
| 100 | 0,21150 € | 21,15 € |
| 500 | 0,16662 € | 83,31 € |
| 1.000 | 0,15244 € | 152,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,12294 € | 245,88 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,61880 € |

