Similar
Similar
Similar
Similar
Similar
Similar
Similar




UMF1A220MDD | |
|---|---|
DigiKey Part Number | 493-16932-ND |
Manufacturer | |
Manufacturer Product Number | UMF1A220MDD |
Description | CAP ALUM 22UF 20% 10V RADIAL TH |
Customer Reference | |
Detailed Description | 22 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UMF1A220MDD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 40 mA @ 120 Hz |
Packaging Bulk | Impedance 2.6 Ohms |
Part Status Obsolete | Lead Spacing 0.079" (2.00mm) |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.236" (6.00mm) |
Voltage - Rated 10 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNS1C220MDS1 | Nichicon | 660 | 493-14230-ND | 0,67000 € | Similar |
| UPS1A220MDD | Nichicon | 3.429 | 493-17143-ND | 0,25000 € | Similar |
| UPW1A220MDD | Nichicon | 1.955 | 493-1727-ND | 0,24000 € | Similar |
| UWF1A220MCL1GB | Nichicon | 3.000 | 493-9705-1-ND | 0,38000 € | Similar |
| EEA-FC1A220 | Panasonic Industry | 2.208 | P19477-ND | 0,31000 € | Similar |






