100 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UMF0J101MDD1TP

DigiKey Part Number
493-10211-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UMF0J101MDD1TP
Description
CAP ALUM 100UF 20% 6.3V RADIAL
Customer Reference
Detailed Description
100 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UMF0J101MDD1TP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
57.5 mA @ 120 Hz
Packaging
Tape & Box (TB)
Ripple Current @ High Frequency
115 mA @ 100 kHz
Part Status
Obsolete
Impedance
1.3 Ohms
Capacitance
Lead Spacing
0.098" (2.50mm)
Tolerance
±20%
Size / Dimension
0.248" Dia (6.30mm)
Voltage - Rated
6.3 V
Height - Seated (Max)
0.236" (6.00mm)
Lifetime @ Temp.
1000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.