



UMA1V2R2MCD2 | |
|---|---|
DigiKey Part Number | 493-17654-ND |
Manufacturer | |
Manufacturer Product Number | UMA1V2R2MCD2 |
Description | CAP ALUM 2.2UF 20% 35V RADIAL TH |
Customer Reference | |
Detailed Description | 2.2 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UMA1V2R2MCD2 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 8.4 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 12.6 mA @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.039" (1.00mm) |
Capacitance | Size / Dimension 0.118" Dia (3.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.236" (6.00mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |

