4.7 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.7 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UMA1C4R7MCD2

DigiKey Part Number
493-15533-ND
Manufacturer
Manufacturer Product Number
UMA1C4R7MCD2
Description
CAP ALUM 4.7UF 20% 16V RADIAL TH
Customer Reference
Detailed Description
4.7 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
UMA1C4R7MCD2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
10 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
15 mA @ 10 kHz
Part Status
Obsolete
Lead Spacing
0.039" (1.00mm)
Capacitance
Size / Dimension
0.118" Dia (3.00mm)
Tolerance
±20%
Height - Seated (Max)
0.236" (6.00mm)
Voltage - Rated
16 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 85°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.