Direct
Similar
Similar




UMA0G470MDD | |
|---|---|
DigiKey Part Number | 493-5936-ND |
Manufacturer | |
Manufacturer Product Number | UMA0G470MDD |
Description | CAP ALUM 47UF 20% 4V RADIAL TH |
Customer Reference | |
Detailed Description | 47 µF 4 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UMA0G470MDD Models |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 33 mA @ 120 Hz |
Part Status Obsolete | Lead Spacing 0.059" (1.50mm) |
Capacitance | Size / Dimension 0.157" Dia (4.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.236" (6.00mm) |
Voltage - Rated 4 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECE-A0GKS470 | Panasonic Industry | 4.025 | P952-ND | 0,23000 € | Direct |
| ECE-A0GKS470B | Panasonic Industry | 0 | 10-ECE-A0GKS470BTB-ND | 0,05197 € | Similar |
| ECE-A0GKS470I | Panasonic Industry | 0 | 10-ECE-A0GKS470ITB-ND | 0,05197 € | Similar |


