



ULV2H4R7MNL1GS | |
|---|---|
DigiKey Part Number | 493-16439-2-ND - Tape & Reel (TR) 493-16439-1-ND - Cut Tape (CT) 493-16439-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ULV2H4R7MNL1GS |
Description | CAP ALUM 4.7UF 20% 500V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - SMD 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ULV2H4R7MNL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 500 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 45 mA @ 120 Hz | |
Ripple Current @ High Frequency | 72 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.571" (14.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,45000 € | 1,45 € |
| 10 | 0,94200 € | 9,42 € |
| 50 | 0,72920 € | 36,46 € |
| 100 | 0,66200 € | 66,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 0,55938 € | 223,75 € |
| 800 | 0,52066 € | 416,53 € |
| 1.200 | 0,50112 € | 601,34 € |
| 2.000 | 0,47934 € | 958,68 € |
| 2.800 | 0,46654 € | 1.306,31 € |
| 4.000 | 0,45418 € | 1.816,72 € |
| Unit Price without VAT: | 1,45000 € |
|---|---|
| Unit Price with VAT: | 1,72550 € |

