



ULV2H3R3MNL1GS | |
|---|---|
DigiKey Part Number | 493-ULV2H3R3MNL1GSTR-ND - Tape & Reel (TR) 493-ULV2H3R3MNL1GSCT-ND - Cut Tape (CT) 493-ULV2H3R3MNL1GSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ULV2H3R3MNL1GS |
Description | CAP ALUM 3.3UF 20% 500V SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - SMD 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ULV2H3R3MNL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 500 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 40 mA @ 120 Hz | |
Ripple Current @ High Frequency | 64 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.433" (11.00mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,20000 € | 1,20 € |
| 10 | 0,77000 € | 7,70 € |
| 50 | 0,59160 € | 29,58 € |
| 100 | 0,53500 € | 53,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,43788 € | 218,94 € |
| 1.000 | 0,40727 € | 407,27 € |
| 1.500 | 0,39183 € | 587,75 € |
| 2.500 | 0,37461 € | 936,52 € |
| 3.500 | 0,36449 € | 1.275,71 € |
| 5.000 | 0,35471 € | 1.773,55 € |
| Unit Price without VAT: | 1,20000 € |
|---|---|
| Unit Price with VAT: | 1,42800 € |

