15 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - SMD 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
15 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - SMD 10000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

ULV2E150MNL1GS

DigiKey Part Number
493-6738-2-ND - Tape & Reel (TR)
493-6738-1-ND - Cut Tape (CT)
493-6738-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ULV2E150MNL1GS
Description
CAP ALUM 15UF 20% 250V SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
15 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - SMD 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ULV2E150MNL1GS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
250 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
10000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
50 mA @ 120 Hz
Ripple Current @ High Frequency
80 mA @ 10 kHz
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.433" (11.00mm)
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.003
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,20000 €1,20 €
100,77000 €7,70 €
500,59160 €29,58 €
1000,53500 €53,50 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,43788 €218,94 €
1.0000,40727 €407,27 €
1.5000,39183 €587,75 €
2.5000,37461 €936,52 €
3.5000,36449 €1.275,71 €
5.0000,35471 €1.773,55 €
Manufacturers Standard Package
Unit Price without VAT:1,20000 €
Unit Price with VAT:1,42800 €