7.5 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
7.5 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 125°C
Doctor Capacitor Episode Three: Failure Modes
Doctor Capacitor Episode Two: Terms

ULT2W7R5MNL1GS

DigiKey Part Number
493-6731-2-ND - Tape & Reel (TR)
493-6731-1-ND - Cut Tape (CT)
493-6731-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ULT2W7R5MNL1GS
Description
CAP ALUM 7.5UF 20% 450V SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
7.5 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
ULT2W7R5MNL1GS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
450 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 125°C
Operating Temperature
-40°C ~ 125°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
40 mA @ 120 Hz
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.571" (14.50mm)
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.764
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,50000 €1,50 €
100,97500 €9,75 €
500,75540 €37,77 €
1000,68620 €68,62 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4000,46593 €186,37 €
8000,43239 €345,91 €
1.2000,41546 €498,55 €
2.0000,39660 €793,20 €
2.8000,38550 €1.079,40 €
4.0000,37479 €1.499,16 €
Manufacturers Standard Package
Unit Price without VAT:1,50000 €
Unit Price with VAT:1,78500 €