



ULT2W5R6MNL1GS | |
|---|---|
DigiKey Part Number | 493-6730-2-ND - Tape & Reel (TR) 493-6730-1-ND - Cut Tape (CT) 493-6730-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ULT2W5R6MNL1GS |
Description | CAP ALUM 5.6UF 20% 450V SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5.6 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | ULT2W5R6MNL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 35 mA @ 120 Hz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.433" (11.00mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,18000 € | 1,18 € |
| 10 | 0,75600 € | 7,56 € |
| 50 | 0,58060 € | 29,03 € |
| 100 | 0,52490 € | 52,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,42898 € | 214,49 € |
| 1.000 | 0,39878 € | 398,78 € |
| 1.500 | 0,38354 € | 575,31 € |
| 2.500 | 0,36655 € | 916,38 € |
| 3.500 | 0,35656 € | 1.247,96 € |
| 5.000 | 0,34691 € | 1.734,55 € |
| Unit Price without VAT: | 1,18000 € |
|---|---|
| Unit Price with VAT: | 1,40420 € |

