



ULT2H4R7MNL1GS | |
|---|---|
DigiKey Part Number | ULT2H4R7MNL1GTR-ND - Tape & Reel (TR) 493-ULT2H4R7MNL1GSCT-ND - Cut Tape (CT) 493-ULT2H4R7MNL1GSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ULT2H4R7MNL1GS |
Description | CAP ALUM 4.7UF 20% 500V SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | ULT2H4R7MNL1GS Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 40 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 60 mA @ 10 kHz |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.571" (14.50mm) |
Voltage - Rated 500 V | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Lifetime @ Temp. 2000 Hrs @ 125°C | Mounting Type |
Operating Temperature -40°C ~ 125°C | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,48000 € | 1,48 € |
| 10 | 0,96300 € | 9,63 € |
| 50 | 0,74600 € | 37,30 € |
| 100 | 0,67760 € | 67,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 0,57330 € | 229,32 € |
| 800 | 0,53394 € | 427,15 € |
| 1.200 | 0,51408 € | 616,90 € |
| 2.000 | 0,49194 € | 983,88 € |
| 2.800 | 0,47892 € | 1.340,98 € |
| 4.000 | 0,46635 € | 1.865,40 € |
| Unit Price without VAT: | 1,48000 € |
|---|---|
| Unit Price with VAT: | 1,76120 € |

