



ULT2G6R8MNL1GS | |
|---|---|
DigiKey Part Number | 493-6728-2-ND - Tape & Reel (TR) 493-6728-1-ND - Cut Tape (CT) 493-6728-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ULT2G6R8MNL1GS |
Description | CAP ALUM 6.8UF 20% 400V SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | ULT2G6R8MNL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 45 mA @ 120 Hz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.433" (11.00mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,25000 € | 1,25 € |
| 10 | 0,80700 € | 8,07 € |
| 50 | 0,62160 € | 31,08 € |
| 100 | 0,56290 € | 56,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,46158 € | 230,79 € |
| 1.000 | 0,42968 € | 429,68 € |
| 1.500 | 0,41359 € | 620,38 € |
| 2.500 | 0,39564 € | 989,10 € |
| 3.500 | 0,38509 € | 1.347,82 € |
| 5.000 | 0,37490 € | 1.874,50 € |
| Unit Price without VAT: | 1,25000 € |
|---|---|
| Unit Price with VAT: | 1,48750 € |

