



ULT2G3R9MNL1GS | |
|---|---|
DigiKey Part Number | 493-6727-2-ND - Tape & Reel (TR) 493-6727-1-ND - Cut Tape (CT) 493-6727-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ULT2G3R9MNL1GS |
Description | CAP ALUM 3.9UF 20% 400V SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3.9 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | ULT2G3R9MNL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 30 mA @ 120 Hz | |
Ripple Current @ High Frequency | 45 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.433" (11.00mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,08000 € | 1,08 € |
| 10 | 0,69500 € | 6,95 € |
| 50 | 0,53160 € | 26,58 € |
| 100 | 0,47980 € | 47,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,39072 € | 195,36 € |
| 1.000 | 0,36265 € | 362,65 € |
| 1.500 | 0,34849 € | 522,74 € |
| 2.500 | 0,33270 € | 831,75 € |
| 3.500 | 0,32342 € | 1.131,97 € |
| 5.000 | 0,31446 € | 1.572,30 € |
| Unit Price without VAT: | 1,08000 € |
|---|---|
| Unit Price with VAT: | 1,28520 € |

