



ULT2E180MNL1GS | |
|---|---|
DigiKey Part Number | 493-6724-2-ND - Tape & Reel (TR) 493-6724-1-ND - Cut Tape (CT) 493-6724-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ULT2E180MNL1GS |
Description | CAP ALUM 18UF 20% 250V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 18 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | ULT2E180MNL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 250 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 50 mA @ 120 Hz | |
Ripple Current @ High Frequency | 75 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.571" (14.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,37000 € | 1,37 € |
| 10 | 0,88800 € | 8,88 € |
| 50 | 0,68640 € | 34,32 € |
| 100 | 0,62260 € | 62,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 0,52518 € | 210,07 € |
| 800 | 0,48841 € | 390,73 € |
| 1.200 | 0,46987 € | 563,84 € |
| 2.000 | 0,44920 € | 898,40 € |
| 2.800 | 0,43705 € | 1.223,74 € |
| 4.000 | 0,42531 € | 1.701,24 € |
| Unit Price without VAT: | 1,37000 € |
|---|---|
| Unit Price with VAT: | 1,63030 € |

