



ULT2E150MNL1GS | |
|---|---|
DigiKey Part Number | 493-6723-2-ND - Tape & Reel (TR) 493-6723-1-ND - Cut Tape (CT) 493-6723-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ULT2E150MNL1GS |
Description | CAP ALUM 15UF 20% 250V SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 15 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | ULT2E150MNL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 250 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 45 mA @ 120 Hz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.433" (11.00mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,10000 € | 1,10 € |
| 10 | 0,70300 € | 7,03 € |
| 50 | 0,53800 € | 26,90 € |
| 100 | 0,48570 € | 48,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,39578 € | 197,89 € |
| 1.000 | 0,36742 € | 367,42 € |
| 1.500 | 0,35311 € | 529,66 € |
| 2.500 | 0,33716 € | 842,90 € |
| 3.500 | 0,32779 € | 1.147,27 € |
| 5.000 | 0,31874 € | 1.593,70 € |
| Unit Price without VAT: | 1,10000 € |
|---|---|
| Unit Price with VAT: | 1,30900 € |

