27 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
27 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 125°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

ULT2D270MNL1GS

DigiKey Part Number
493-6722-2-ND - Tape & Reel (TR)
493-6722-1-ND - Cut Tape (CT)
493-6722-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ULT2D270MNL1GS
Description
CAP ALUM 27UF 20% 200V SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
27 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
ULT2D270MNL1GS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
200 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 125°C
Operating Temperature
-40°C ~ 125°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
65 mA @ 120 Hz
Ripple Current @ High Frequency
97.5 mA @ 10 kHz
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.571" (14.50mm)
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 620
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,35000 €1,35 €
100,87200 €8,72 €
500,67260 €33,63 €
1000,60970 €60,97 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4000,51375 €205,50 €
8000,47753 €382,02 €
1.2000,45925 €551,10 €
2.0000,43888 €877,76 €
2.8000,42690 €1.195,32 €
4.0000,41533 €1.661,32 €
Manufacturers Standard Package
Unit Price without VAT:1,35000 €
Unit Price with VAT:1,60650 €