



ULT2D120MNL1GS | |
|---|---|
DigiKey Part Number | 493-6720-2-ND - Tape & Reel (TR) 493-6720-1-ND - Cut Tape (CT) 493-6720-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ULT2D120MNL1GS |
Description | CAP ALUM 12UF 20% 200V SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 12 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | ULT2D120MNL1GS Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 45 mA @ 120 Hz |
Part Status Active | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance | Height - Seated (Max) 0.433" (11.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 200 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 125°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,94000 € | 0,94 € |
| 10 | 0,60200 € | 6,02 € |
| 50 | 0,45800 € | 22,90 € |
| 100 | 0,41250 € | 41,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,33406 € | 167,03 € |
| 1.000 | 0,30934 € | 309,34 € |
| 1.500 | 0,29686 € | 445,29 € |
| 2.500 | 0,28294 € | 707,35 € |
| 3.500 | 0,27476 € | 961,66 € |
| 5.000 | 0,26686 € | 1.334,30 € |
| Unit Price without VAT: | 0,94000 € |
|---|---|
| Unit Price with VAT: | 1,11860 € |

