



ULT2C330MNL1GS | |
|---|---|
DigiKey Part Number | 493-6719-2-ND - Tape & Reel (TR) 493-6719-1-ND - Cut Tape (CT) 493-6719-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ULT2C330MNL1GS |
Description | CAP ALUM 33UF 20% 160V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 33 µF 160 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | ULT2C330MNL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 160 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 65 mA @ 120 Hz | |
Ripple Current @ High Frequency | 97.5 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.571" (14.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,33000 € | 1,33 € |
| 10 | 0,85900 € | 8,59 € |
| 50 | 0,66240 € | 33,12 € |
| 100 | 0,60010 € | 60,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 0,50538 € | 202,15 € |
| 800 | 0,46964 € | 375,71 € |
| 1.200 | 0,45160 € | 541,92 € |
| 2.000 | 0,43149 € | 862,98 € |
| 2.800 | 0,41966 € | 1.175,05 € |
| 4.000 | 0,40824 € | 1.632,96 € |
| Unit Price without VAT: | 1,33000 € |
|---|---|
| Unit Price with VAT: | 1,58270 € |

