



ULR2H2R7MNL1GS | |
|---|---|
DigiKey Part Number | 493-6711-2-ND - Tape & Reel (TR) 493-6711-1-ND - Cut Tape (CT) 493-6711-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ULR2H2R7MNL1GS |
Description | CAP ALUM 2.7UF 20% 500V SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.7 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - SMD 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ULR2H2R7MNL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 500 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 20 mA @ 120 Hz | |
Ripple Current @ High Frequency | 32 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.433" (11.00mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,97000 € | 0,97 € |
| 10 | 0,61700 € | 6,17 € |
| 50 | 0,46980 € | 23,49 € |
| 100 | 0,42320 € | 42,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,34284 € | 171,42 € |
| 1.000 | 0,31754 € | 317,54 € |
| 1.500 | 0,30477 € | 457,15 € |
| 2.500 | 0,29052 € | 726,30 € |
| 3.500 | 0,28215 € | 987,53 € |
| 5.000 | 0,27406 € | 1.370,30 € |
| Unit Price without VAT: | 0,97000 € |
|---|---|
| Unit Price with VAT: | 1,15430 € |

