



ULR2E150MNL1GS | |
|---|---|
DigiKey Part Number | 493-6706-2-ND - Tape & Reel (TR) 493-6706-1-ND - Cut Tape (CT) 493-6706-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ULR2E150MNL1GS |
Description | CAP ALUM 15UF 20% 250V SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 15 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - SMD 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ULR2E150MNL1GS Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 50 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 80 mA @ 10 kHz |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.433" (11.00mm) |
Voltage - Rated 250 V | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Lifetime @ Temp. 3000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,11000 € | 1,11 € |
| 10 | 0,71400 € | 7,14 € |
| 50 | 0,54640 € | 27,32 € |
| 100 | 0,49370 € | 49,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,40274 € | 201,37 € |
| 1.000 | 0,37407 € | 374,07 € |
| 1.500 | 0,35961 € | 539,41 € |
| 2.500 | 0,34348 € | 858,70 € |
| 3.500 | 0,33400 € | 1.169,00 € |
| 5.000 | 0,32485 € | 1.624,25 € |
| Unit Price without VAT: | 1,11000 € |
|---|---|
| Unit Price with VAT: | 1,32090 € |

