33 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - SMD 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
33 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - SMD 3000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

ULR2D330MNL1GS

DigiKey Part Number
493-6704-2-ND - Tape & Reel (TR)
493-6704-1-ND - Cut Tape (CT)
493-6704-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ULR2D330MNL1GS
Description
CAP ALUM 33UF 20% 200V SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
33 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - SMD 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ULR2D330MNL1GS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
200 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
70 mA @ 120 Hz
Ripple Current @ High Frequency
112 mA @ 10 kHz
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.571" (14.50mm)
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.595
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,26000 €1,26 €
100,81100 €8,11 €
500,62440 €31,22 €
1000,56530 €56,53 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4000,47528 €190,11 €
8000,44129 €353,03 €
1.2000,42414 €508,97 €
2.0000,40503 €810,06 €
2.8000,39379 €1.102,61 €
4.0000,38294 €1.531,76 €
Manufacturers Standard Package
Unit Price without VAT:1,26000 €
Unit Price with VAT:1,49940 €