



ULR2C390MNL1GS | |
|---|---|
DigiKey Part Number | 493-6701-2-ND - Tape & Reel (TR) 493-6701-1-ND - Cut Tape (CT) 493-6701-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ULR2C390MNL1GS |
Description | CAP ALUM 39UF 20% 160V SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 39 µF 160 V Aluminum Electrolytic Capacitors Radial, Can - SMD 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ULR2C390MNL1GS Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 70 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 112 mA @ 10 kHz |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.571" (14.50mm) |
Voltage - Rated 160 V | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Lifetime @ Temp. 3000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,11000 € | 1,11 € |
| 10 | 0,71400 € | 7,14 € |
| 50 | 0,54640 € | 27,32 € |
| 100 | 0,49370 € | 49,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 0,41315 € | 165,26 € |
| 800 | 0,38273 € | 306,18 € |
| 1.200 | 0,36738 € | 440,86 € |
| 2.000 | 0,35026 € | 700,52 € |
| 2.800 | 0,34020 € | 952,56 € |
| 4.000 | 0,33048 € | 1.321,92 € |
| Unit Price without VAT: | 1,11000 € |
|---|---|
| Unit Price with VAT: | 1,32090 € |

