



ULH2G3R3MNL1GS | |
|---|---|
DigiKey Part Number | 493-6693-2-ND - Tape & Reel (TR) 493-6693-1-ND - Cut Tape (CT) 493-6693-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ULH2G3R3MNL1GS |
Description | CAP ALUM 3.3UF 20% 400V SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - SMD 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | ULH2G3R3MNL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 30 mA @ 120 Hz | |
Ripple Current @ High Frequency | 45 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.433" (11.00mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,99000 € | 0,99 € |
| 10 | 0,63700 € | 6,37 € |
| 50 | 0,48520 € | 24,26 € |
| 100 | 0,43750 € | 43,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,35516 € | 177,58 € |
| 1.000 | 0,32919 € | 329,19 € |
| 1.500 | 0,31609 € | 474,13 € |
| 2.500 | 0,30149 € | 753,72 € |
| 3.500 | 0,29290 € | 1.025,15 € |
| 5.000 | 0,28461 € | 1.423,05 € |
| Unit Price without VAT: | 0,99000 € |
|---|---|
| Unit Price with VAT: | 1,17810 € |

