



ULD2W8R2MPD1TD | |
|---|---|
DigiKey Part Number | 493-13889-1-ND - Cut Tape (CT) 493-13889-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ULD2W8R2MPD1TD |
Description | CAP ALUM 8.2UF 20% 450V RADIAL |
Customer Reference | |
Detailed Description | 8.2 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 20000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ULD2W8R2MPD1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 20000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 88 mA @ 120 Hz | |
Ripple Current @ High Frequency | 167.2 mA @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,27000 € | 1,27 € |
| 10 | 0,81500 € | 8,15 € |
| 50 | 0,62740 € | 31,37 € |
| 100 | 0,56800 € | 56,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,46574 € | 232,87 € |
| 1.000 | 0,43353 € | 433,53 € |
| 1.500 | 0,41727 € | 625,90 € |
| 2.500 | 0,39915 € | 997,88 € |
| 3.500 | 0,38851 € | 1.359,79 € |
| 5.000 | 0,37822 € | 1.891,10 € |
| Unit Price without VAT: | 1,27000 € |
|---|---|
| Unit Price with VAT: | 1,51130 € |

