



ULD2W8R2MPD1TD | |
|---|---|
DigiKey Part Number | 493-13889-1-ND - Cut Tape (CT) 493-13889-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ULD2W8R2MPD1TD |
Description | CAP ALUM 8.2UF 20% 450V RADIAL |
Customer Reference | |
Detailed Description | 8.2 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 20000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ULD2W8R2MPD1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 88 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 167.2 mA @ 100 kHz |
Part Status Not For New Designs | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 20000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ULD2W8R2MPD | Nichicon | 1.192 | 493-16927-ND | 1,23000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,25000 € | 1,25 € |
| 10 | 0,80500 € | 8,05 € |
| 50 | 0,61960 € | 30,98 € |
| 100 | 0,56090 € | 56,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,45994 € | 229,97 € |
| 1.000 | 0,42814 € | 428,14 € |
| 1.500 | 0,41209 € | 618,13 € |
| 2.500 | 0,39419 € | 985,47 € |
| 3.500 | 0,38367 € | 1.342,85 € |
| 5.000 | 0,37351 € | 1.867,55 € |
| Unit Price without VAT: | 1,25000 € |
|---|---|
| Unit Price with VAT: | 1,48750 € |

