



ULD2W5R6MPD | |
|---|---|
DigiKey Part Number | 493-16925-ND |
Manufacturer | |
Manufacturer Product Number | ULD2W5R6MPD |
Description | CAP ALUM 5.6UF 20% 450V RADIAL |
Customer Reference | |
Detailed Description | 5.6 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 20000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ULD2W5R6MPD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 58 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 116 mA @ 100 kHz |
Part Status Not For New Designs | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.709" (18.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 20000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ULD2W5R6MPD1TD | Nichicon | 768 | 493-13887-1-ND | 1,07000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,91000 € | 0,91 € |
| 10 | 0,57700 € | 5,77 € |
| 50 | 0,43820 € | 21,91 € |
| 200 | 0,35780 € | 71,56 € |
| 600 | 0,31205 € | 187,23 € |
| 1.000 | 0,29493 € | 294,93 € |
| 2.600 | 0,26855 € | 698,23 € |
| 5.000 | 0,25400 € | 1.270,00 € |
| Unit Price without VAT: | 0,91000 € |
|---|---|
| Unit Price with VAT: | 1,08290 € |

