



ULD2W150MHD1TO | |
|---|---|
DigiKey Part Number | 493-13894-1-ND - Cut Tape (CT) 493-13894-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ULD2W150MHD1TO |
Description | CAP ALUM 15UF 20% 450V RADIAL TH |
Customer Reference | |
Detailed Description | 15 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 20000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ULD2W150MHD1TO Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 140 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 252 mA @ 100 kHz |
Part Status Not For New Designs | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 20000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKXF451ELL150MK20S | Chemi-Con | 815 | 565-EKXF451ELL150MK20S-ND | 1,79000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,79000 € | 1,79 € |
| 10 | 1,17400 € | 11,74 € |
| 50 | 0,91660 € | 45,83 € |
| 100 | 0,83550 € | 83,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,69582 € | 347,91 € |
| 1.000 | 0,65184 € | 651,84 € |
| 1.500 | 0,62965 € | 944,48 € |
| 2.500 | 0,60492 € | 1.512,30 € |
| 3.500 | 0,59039 € | 2.066,36 € |
| 5.000 | 0,57636 € | 2.881,80 € |
| Unit Price without VAT: | 1,79000 € |
|---|---|
| Unit Price with VAT: | 2,13010 € |

