



ULD2G8R2MPD1TD | |
|---|---|
DigiKey Part Number | 493-13886-1-ND - Cut Tape (CT) 493-13886-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ULD2G8R2MPD1TD |
Description | CAP ALUM 8.2UF 20% 400V RADIAL |
Customer Reference | |
Detailed Description | 8.2 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 20000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ULD2G8R2MPD1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 20000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 88 mA @ 120 Hz | |
Ripple Current @ High Frequency | 167.2 mA @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.709" (18.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,06000 € | 1,06 € |
| 10 | 0,67600 € | 6,76 € |
| 50 | 0,51700 € | 25,85 € |
| 100 | 0,46640 € | 46,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,37946 € | 189,73 € |
| 1.000 | 0,35203 € | 352,03 € |
| 1.500 | 0,33819 € | 507,28 € |
| 2.500 | 0,32276 € | 806,90 € |
| 3.500 | 0,31370 € | 1.097,95 € |
| 5.000 | 0,30493 € | 1.524,65 € |
| Unit Price without VAT: | 1,06000 € |
|---|---|
| Unit Price with VAT: | 1,26140 € |

