



ULD2G4R7MPD1TD | |
|---|---|
DigiKey Part Number | 493-13883-1-ND - Cut Tape (CT) 493-13883-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ULD2G4R7MPD1TD |
Description | CAP ALUM 4.7UF 20% 400V RADIAL |
Customer Reference | |
Detailed Description | 4.7 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 15000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ULD2G4R7MPD1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 15000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 61 mA @ 120 Hz | |
Ripple Current @ High Frequency | 122 mA @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.571" (14.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,91000 € | 0,91 € |
| 10 | 0,57900 € | 5,79 € |
| 50 | 0,43980 € | 21,99 € |
| 100 | 0,39570 € | 39,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,31990 € | 159,95 € |
| 1.000 | 0,29600 € | 296,00 € |
| 1.500 | 0,28395 € | 425,92 € |
| 2.500 | 0,27050 € | 676,25 € |
| 3.500 | 0,26259 € | 919,06 € |
| 5.000 | 0,25496 € | 1.274,80 € |
| Unit Price without VAT: | 0,91000 € |
|---|---|
| Unit Price with VAT: | 1,08290 € |

