



ULD2G3R3MPD1TA | |
|---|---|
DigiKey Part Number | 493-ULD2G3R3MPD1TACT-ND - Cut Tape (CT) ULD2G3R3MPD1TA-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ULD2G3R3MPD1TA |
Description | CAP ALUM 3.3UF 20% 400V RADIAL |
Customer Reference | |
Detailed Description | 3.3 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 15000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ULD2G3R3MPD1TA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 15000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 47 mA @ 120 Hz | |
Ripple Current @ High Frequency | 94 mA @ 100 kHz | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.531" (13.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,53000 € | 0,53 € |
| 10 | 0,33500 € | 3,35 € |
| 50 | 0,24900 € | 12,45 € |
| 100 | 0,22190 € | 22,19 € |
| 500 | 0,17514 € | 87,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,16036 € | 160,36 € |
| 2.000 | 0,14808 € | 296,16 € |
| 3.000 | 0,14188 € | 425,64 € |
| 5.000 | 0,13496 € | 674,80 € |
| 7.000 | 0,13090 € | 916,30 € |
| 10.000 | 0,12697 € | 1.269,70 € |
| Unit Price without VAT: | 0,53000 € |
|---|---|
| Unit Price with VAT: | 0,63070 € |

