



ULD2G2R7MPD1TA | |
|---|---|
DigiKey Part Number | 493-ULD2G2R7MPD1TACT-ND - Cut Tape (CT) ULD2G2R7MPD1TA-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ULD2G2R7MPD1TA |
Description | CAP ALUM 2.7UF 20% 400V RADIAL |
Customer Reference | |
Detailed Description | 2.7 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 15000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ULD2G2R7MPD1TA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 43 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 86 mA @ 100 kHz |
Part Status Not For New Designs | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.531" (13.50mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 15000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ULD2G2R7MPD | Nichicon | 2.913 | 493-16913-ND | 0,76000 € | Parametric Equivalent |
| ULD2G2R7MPD1TD | Nichicon | 2.000 | 493-13880-1-ND | 0,76000 € | Parametric Equivalent |
| 400LLE2.7MEFC8X11.5 | Rubycon | 0 | 400LLE2.7MEFC8X11.5-ND | 0,13963 € | Parametric Equivalent |
| 400LLE2.7MEFC8X11R5 | Rubycon | 1.980 | 1189-1328-ND | 0,50000 € | Parametric Equivalent |
| 400LLE2.7MEFCT78X11.5 | Rubycon | 0 | 400LLE2.7MEFCT78X11.5-ND | 0,13963 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,53000 € | 0,53 € |
| 10 | 0,33200 € | 3,32 € |
| 50 | 0,24740 € | 12,37 € |
| 100 | 0,22050 € | 22,05 € |
| 500 | 0,17404 € | 87,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,15934 € | 159,34 € |
| 2.000 | 0,14714 € | 294,28 € |
| 3.000 | 0,14097 € | 422,91 € |
| 5.000 | 0,13410 € | 670,50 € |
| 7.000 | 0,13006 € | 910,42 € |
| 10.000 | 0,12615 € | 1.261,50 € |
| Unit Price without VAT: | 0,53000 € |
|---|---|
| Unit Price with VAT: | 0,63070 € |

