



ULD2G1R8MPD1TA | |
|---|---|
DigiKey Part Number | ULD2G1R8MPD1TA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ULD2G1R8MPD1TA |
Description | CAP ALUM 1.8UF 20% 400V RADIAL |
Customer Reference | |
Detailed Description | 1.8 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ULD2G1R8MPD1TA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 33 mA @ 120 Hz |
Packaging Tape & Reel (TR) | Ripple Current @ High Frequency 66 mA @ 100 kHz |
Part Status Not For New Designs | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.433" (11.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 12000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,19335 € | 193,35 € |
| Unit Price without VAT: | 0,19335 € |
|---|---|
| Unit Price with VAT: | 0,23009 € |

