



ULD2G010MED1TD | |
|---|---|
DigiKey Part Number | 493-13875-1-ND - Cut Tape (CT) 493-13875-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ULD2G010MED1TD |
Description | CAP ALUM 1UF 20% 400V RADIAL TH |
Customer Reference | |
Detailed Description | 1 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ULD2G010MED1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 24 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 48 mA @ 100 kHz |
Part Status Obsolete | Lead Spacing 0.098" (2.50mm) |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.512" (13.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 12000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 400LLE1MEFC6.3X11 | Rubycon | 91.817 | 1189-1324-ND | 0,35000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,33800 € | 3,38 € |
| 50 | 0,25220 € | 12,61 € |
| 100 | 0,22480 € | 22,48 € |
| 500 | 0,17760 € | 88,80 € |
| 1.000 | 0,16269 € | 162,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,14478 € | 289,56 € |
| 4.000 | 0,13486 € | 539,44 € |
| 6.000 | 0,12985 € | 779,10 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64260 € |

