



ULD2E6R8MPD1TD | |
|---|---|
DigiKey Part Number | 493-13870-1-ND - Cut Tape (CT) 493-13870-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ULD2E6R8MPD1TD |
Description | CAP ALUM 6.8UF 20% 250V RADIAL |
Customer Reference | |
Detailed Description | 6.8 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 15000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ULD2E6R8MPD1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 68 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 129.2 mA @ 100 kHz |
Part Status Not For New Designs | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.531" (13.50mm) |
Voltage - Rated 250 V | Mounting Type |
Lifetime @ Temp. 15000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,33900 € | 3,39 € |
| 50 | 0,25260 € | 12,63 € |
| 100 | 0,22520 € | 22,52 € |
| 500 | 0,17790 € | 88,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,16298 € | 162,98 € |
| 2.000 | 0,15057 € | 301,14 € |
| 3.000 | 0,14430 € | 432,90 € |
| 5.000 | 0,13732 € | 686,60 € |
| 7.000 | 0,13321 € | 932,47 € |
| 10.000 | 0,12924 € | 1.292,40 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64260 € |

