



ULD2E6R8MPD1TA | |
|---|---|
DigiKey Part Number | 493-ULD2E6R8MPD1TACT-ND - Cut Tape (CT) ULD2E6R8MPD1TA-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ULD2E6R8MPD1TA |
Description | CAP ALUM 6.8UF 20% 250V RADIAL |
Customer Reference | |
Detailed Description | 6.8 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 15000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ULD2E6R8MPD1TA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 250 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 15000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 68 mA @ 120 Hz | |
Ripple Current @ High Frequency | 129.2 mA @ 100 kHz | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.531" (13.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,73000 € | 0,73 € |
| 10 | 0,45800 € | 4,58 € |
| 50 | 0,34540 € | 17,27 € |
| 100 | 0,30940 € | 30,94 € |
| 500 | 0,24770 € | 123,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,22821 € | 228,21 € |
| 2.000 | 0,21201 € | 424,02 € |
| 3.000 | 0,20383 € | 611,49 € |
| 5.000 | 0,19472 € | 973,60 € |
| 7.000 | 0,18936 € | 1.325,52 € |
| 10.000 | 0,18419 € | 1.841,90 € |
| Unit Price without VAT: | 0,73000 € |
|---|---|
| Unit Price with VAT: | 0,86870 € |

