



ULD2E5R6MPD1TA | |
|---|---|
DigiKey Part Number | 493-ULD2E5R6MPD1TACT-ND - Cut Tape (CT) ULD2E5R6MPD1TA-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ULD2E5R6MPD1TA |
Description | CAP ALUM 5.6UF 20% 250V RADIAL |
Customer Reference | |
Detailed Description | 5.6 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 15000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ULD2E5R6MPD1TA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 250 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 15000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 62 mA @ 120 Hz | |
Ripple Current @ High Frequency | 124 mA @ 100 kHz | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.531" (13.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 10 | 0,31500 € | 3,15 € |
| 50 | 0,23420 € | 11,71 € |
| 100 | 0,20860 € | 20,86 € |
| 500 | 0,16424 € | 82,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,15025 € | 150,25 € |
| 2.000 | 0,13862 € | 277,24 € |
| 3.000 | 0,13275 € | 398,25 € |
| 5.000 | 0,12620 € | 631,00 € |
| 7.000 | 0,12235 € | 856,45 € |
| 10.000 | 0,11863 € | 1.186,30 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,60690 € |

