Parametric Equivalent
Parametric Equivalent




ULD2E180MPD | |
|---|---|
DigiKey Part Number | ULD2E180MPD-ND |
Manufacturer | |
Manufacturer Product Number | ULD2E180MPD |
Description | CAP ALUM 18UF 20% 250V RADIAL TH |
Customer Reference | |
Detailed Description | 18 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 20000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ULD2E180MPD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 250 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 20000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 129 mA @ 120 Hz | |
Ripple Current @ High Frequency | 245.1 mA @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.709" (18.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | 0,24294 € | 437,29 € |
| Unit Price without VAT: | 0,24294 € |
|---|---|
| Unit Price with VAT: | 0,28910 € |



