Parametric Equivalent




ULD2D5R6MPD6TA | |
|---|---|
DigiKey Part Number | ULD2D5R6MPD6TA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ULD2D5R6MPD6TA |
Description | CAP ALUM 5.6UF 20% 200V RADIAL |
Customer Reference | |
Detailed Description | 5.6 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ULD2D5R6MPD6TA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 56 mA @ 120 Hz |
Packaging Tape & Reel (TR) | Ripple Current @ High Frequency 112 mA @ 100 kHz |
Part Status Not For New Designs | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.433" (11.00mm) |
Voltage - Rated 200 V | Mounting Type |
Lifetime @ Temp. 12000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 200LLE5R6MEFC8X9 | Rubycon | 935 | 1189-1182-ND | 0,46000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,18182 € | 181,82 € |
| Unit Price without VAT: | 0,18182 € |
|---|---|
| Unit Price with VAT: | 0,21637 € |


