Direct
Upgrade
Parametric Equivalent
Parametric Equivalent




ULD2D2R2MED | |
|---|---|
DigiKey Part Number | ULD2D2R2MED-ND |
Manufacturer | |
Manufacturer Product Number | ULD2D2R2MED |
Description | CAP ALUM 2.2UF 20% 200V RADIAL |
Customer Reference | |
Detailed Description | 2.2 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ULD2D2R2MED Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Lead Spacing 0.098" (2.50mm) |
Part Status Obsolete | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance | Height - Seated (Max) 0.492" (12.50mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 200 V | Package / Case Radial, Can |
Lifetime @ Temp. 12000 Hrs @ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 200LLE2R2MEFC6.3X11 | Rubycon | 1.867 | 1189-1179-ND | 0,36000 € | Direct |
| 250LLE2.2MEFC6.3X11 | Rubycon | 0 | 1189-2222-ND | 0,39000 € | Upgrade |
| 200LLE2.2MEFC6.3X11 | Rubycon | 0 | 200LLE2.2MEFC6.3X11-ND | 0,08007 € | Parametric Equivalent |
| 200LLE2.2MEFCT16.3X11 | Rubycon | 0 | 200LLE2.2MEFCT16.3X11-ND | 0,08115 € | Parametric Equivalent |



