Parametric Equivalent
Parametric Equivalent




ULD2D270MPD1TD | |
|---|---|
DigiKey Part Number | 493-13864-1-ND - Cut Tape (CT) 493-13864-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ULD2D270MPD1TD |
Description | CAP ALUM 27UF 20% 200V RADIAL TH |
Customer Reference | |
Detailed Description | 27 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 20000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ULD2D270MPD1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 200 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 20000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 149 mA @ 120 Hz | |
Ripple Current @ High Frequency | 268.2 mA @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.709" (18.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,02000 € | 1,02 € |
| 10 | 0,65100 € | 6,51 € |
| 50 | 0,49700 € | 24,85 € |
| 100 | 0,44810 € | 44,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,36390 € | 181,95 € |
| 1.000 | 0,33737 € | 337,37 € |
| 1.500 | 0,32398 € | 485,97 € |
| 2.500 | 0,30906 € | 772,65 € |
| 3.500 | 0,30028 € | 1.050,98 € |
| 5.000 | 0,29180 € | 1.459,00 € |
| Unit Price without VAT: | 1,02000 € |
|---|---|
| Unit Price with VAT: | 1,21380 € |



