



ULD2D180MPD1TD | |
|---|---|
DigiKey Part Number | 493-13863-1-ND - Cut Tape (CT) 493-13863-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ULD2D180MPD1TD |
Description | CAP ALUM 18UF 20% 200V RADIAL TH |
Customer Reference | |
Detailed Description | 18 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 15000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ULD2D180MPD1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 200 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 15000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 113 mA @ 120 Hz | |
Ripple Current @ High Frequency | 214.7 mA @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.571" (14.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,88000 € | 0,88 € |
| 10 | 0,55700 € | 5,57 € |
| 50 | 0,42280 € | 21,14 € |
| 100 | 0,38010 € | 38,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,30680 € | 153,40 € |
| 1.000 | 0,28368 € | 283,68 € |
| 1.500 | 0,27201 € | 408,01 € |
| 2.500 | 0,25900 € | 647,50 € |
| 3.500 | 0,25136 € | 879,76 € |
| 5.000 | 0,24397 € | 1.219,85 € |
| Unit Price without VAT: | 0,88000 € |
|---|---|
| Unit Price with VAT: | 1,04720 € |

