18 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 15000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
18 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 15000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

ULD2D180MPD1TD

DigiKey Part Number
493-13863-1-ND - Cut Tape (CT)
493-13863-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ULD2D180MPD1TD
Description
CAP ALUM 18UF 20% 200V RADIAL TH
Customer Reference
Detailed Description
18 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 15000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ULD2D180MPD1TD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
200 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
15000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
113 mA @ 120 Hz
Ripple Current @ High Frequency
214.7 mA @ 100 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.571" (14.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 466
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,88000 €0,88 €
100,55700 €5,57 €
500,42280 €21,14 €
1000,38010 €38,01 €
Tape & Box (TB)
QuantityUnit PriceExt Price
5000,30680 €153,40 €
1.0000,28368 €283,68 €
1.5000,27201 €408,01 €
2.5000,25900 €647,50 €
3.5000,25136 €879,76 €
5.0000,24397 €1.219,85 €
Manufacturers Standard Package
Unit Price without VAT:0,88000 €
Unit Price with VAT:1,04720 €