

ULD2D100MPD1TA | |
---|---|
DigiKey Part Number | 493-ULD2D100MPD1TACT-ND - Cut Tape (CT) ULD2D100MPD1TA-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ULD2D100MPD1TA |
Description | CAP ALUM 10UF 20% 200V RADIAL TH |
Customer Reference | |
Detailed Description | 10 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 15000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ULD2D100MPD1TA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 200 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 15000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 80 mA @ 120 Hz | |
Ripple Current @ High Frequency | 152 mA @ 100 kHz | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.531" (13.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,69000 € | 0,69 € |
10 | 0,43700 € | 4,37 € |
50 | 0,32860 € | 16,43 € |
100 | 0,29440 € | 29,44 € |
500 | 0,23538 € | 117,69 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | 0,16994 € | 169,94 € |
2.000 | 0,15731 € | 314,62 € |
3.000 | 0,15094 € | 452,82 € |
5.000 | 0,14383 € | 719,15 € |
7.000 | 0,13965 € | 977,55 € |
10.000 | 0,13562 € | 1.356,20 € |
25.000 | 0,12686 € | 3.171,50 € |
50.000 | 0,12152 € | 6.076,00 € |
Unit Price without VAT: | 0,69000 € |
---|---|
Unit Price with VAT: | 0,82110 € |