



ULD2D100MPD1TA | |
|---|---|
DigiKey Part Number | 493-ULD2D100MPD1TACT-ND - Cut Tape (CT) ULD2D100MPD1TA-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ULD2D100MPD1TA |
Description | CAP ALUM 10UF 20% 200V RADIAL TH |
Customer Reference | |
Detailed Description | 10 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 15000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ULD2D100MPD1TA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 200 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 15000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 80 mA @ 120 Hz | |
Ripple Current @ High Frequency | 152 mA @ 100 kHz | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.531" (13.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,72000 € | 0,72 € |
| 10 | 0,45400 € | 4,54 € |
| 50 | 0,34220 € | 17,11 € |
| 100 | 0,30650 € | 30,65 € |
| 500 | 0,24514 € | 122,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,18584 € | 185,84 € |
| 2.000 | 0,17203 € | 344,06 € |
| 3.000 | 0,16506 € | 495,18 € |
| 5.000 | 0,15728 € | 786,40 € |
| 7.000 | 0,15272 € | 1.069,04 € |
| 10.000 | 0,14830 € | 1.483,00 € |
| Unit Price without VAT: | 0,72000 € |
|---|---|
| Unit Price with VAT: | 0,85680 € |

