Parametric Equivalent




ULD2C100MPD1TA | |
|---|---|
DigiKey Part Number | ULD2C100MPD1TA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ULD2C100MPD1TA |
Description | CAP ALUM 10UF 20% 160V RADIAL TH |
Customer Reference | |
Detailed Description | 10 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ULD2C100MPD1TA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 70 mA @ 120 Hz |
Packaging Tape & Reel (TR) | Ripple Current @ High Frequency 133 mA @ 100 kHz |
Part Status Not For New Designs | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.433" (11.00mm) |
Voltage - Rated 160 V | Mounting Type |
Lifetime @ Temp. 12000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 160LLE10MEFC8X9 | Rubycon | 9.517 | 1189-1079-ND | 0,41000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,18234 € | 182,34 € |
| Unit Price without VAT: | 0,18234 € |
|---|---|
| Unit Price with VAT: | 0,21698 € |


