



ULD1V101MPD1TA | |
|---|---|
DigiKey Part Number | 493-ULD1V101MPD1TACT-ND - Cut Tape (CT) ULD1V101MPD1TA-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ULD1V101MPD1TA |
Description | CAP ALUM 100UF 20% 35V RADIAL TH |
Customer Reference | |
Detailed Description | 100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ULD1V101MPD1TA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 231 mA @ 120 Hz | |
Ripple Current @ High Frequency | 330 mA @ 100 kHz | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.531" (13.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,26300 € | 2,63 € |
| 50 | 0,19440 € | 9,72 € |
| 100 | 0,17270 € | 17,27 € |
| 500 | 0,13504 € | 67,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,12316 € | 123,16 € |
| 2.000 | 0,11329 € | 226,58 € |
| 3.000 | 0,10830 € | 324,90 € |
| 5.000 | 0,10274 € | 513,70 € |
| 7.000 | 0,09947 € | 696,29 € |
| 10.000 | 0,09631 € | 963,10 € |
| 12.000 | 0,09481 € | 1.137,72 € |
| 24.000 | 0,08972 € | 2.153,28 € |
| 25.000 | 0,08945 € | 2.236,25 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |

