Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




ULD1E330MDD | |
|---|---|
DigiKey Part Number | ULD1E330MDD-ND |
Manufacturer | |
Manufacturer Product Number | ULD1E330MDD |
Description | CAP ALUM 33UF 20% 25V RADIAL TH |
Customer Reference | |
Detailed Description | 33 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ULD1E330MDD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 71.5 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 130 mA @ 100 kHz |
Part Status Obsolete | Lead Spacing 0.079" (2.00mm) |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25YXM33MEFC5X11 | Rubycon | 0 | 25YXM33MEFC5X11-ND | 0,05112 € | Parametric Equivalent |
| 25YXM33MEFR5X11 | Rubycon | 0 | 25YXM33MEFR5X11-ND | 0,07240 € | Parametric Equivalent |
| 35YXM33MEFC5X11 | Rubycon | 1.905 | 1189-2261-ND | 0,25000 € | Parametric Equivalent |
| 35YXM33MEFR5X11 | Rubycon | 1.381 | 1189-35YXM33MEFR5X11-ND | 0,29000 € | Parametric Equivalent |


