Parametric Equivalent
Parametric Equivalent




ULD1E151MPD | |
|---|---|
DigiKey Part Number | ULD1E151MPD-ND |
Manufacturer | |
Manufacturer Product Number | ULD1E151MPD |
Description | CAP ALUM 150UF 20% 25V RADIAL TH |
Customer Reference | |
Detailed Description | 150 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ULD1E151MPD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 231 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 330 mA @ 100 kHz |
Part Status Not For New Designs | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.531" (13.50mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ULD1E151MPD1TA | Nichicon | 1.823 | 493-ULD1E151MPD1TACT-ND | 0,63000 € | Parametric Equivalent |
| ULD1E151MPD1TD | Nichicon | 115 | 493-ULD1E151MPD1TDCT-ND | 0,65000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,10537 € | 316,11 € |
| Unit Price without VAT: | 0,10537 € |
|---|---|
| Unit Price with VAT: | 0,12539 € |


